Aluminum electrolytic capacitor with 1.5mF capacitance and 200V voltage rating. Features 20% tolerance, 100mR ESR, and 2.56A ripple current. Snap-in termination, radial package, 35mm diameter, 45mm height, and 10mm lead pitch. Operates from -25°C to 105°C with a 5000-hour life expectancy.
Vishay MAL215952152E3 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Impedance | 155mR |
| Lead Pitch | 10mm |
| Leakage Current | 3mA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.56A |
| RoHS Compliant | Yes |
| Series | 159 PUL-SI |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL215952152E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.