Aluminum electrolytic capacitor with 1mF capacitance and 250V voltage rating. Features 20% tolerance, 140mR ESR, and 2.22A ripple current. Snap-in termination, through-hole mounting, and a 10mm lead pitch. Operates from -25°C to 105°C with a 5000-hour life expectancy. Dimensions are 35mm diameter and 40mm height.
Vishay MAL215953102E3 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 140mR |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Impedance | 180mR |
| Lead Pitch | 10mm |
| Leakage Current | 2.5mA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.22A |
| Ripple Current (AC) | 2.22A |
| RoHS Compliant | Yes |
| Series | 159 PUL-SI |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL215953102E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.