Aluminum electrolytic capacitor with 330µF capacitance and 400V voltage rating. Features 20% tolerance, 320mΩ ESR, and 450mΩ impedance. Rated for 1.47A ripple current and 5000 hours life at 105°C. Through-hole mounting with 10mm lead pitch and snap-in termination. Dimensions are 30mm diameter and 45mm height.
Vishay MAL215956331E3 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 320mR |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Impedance | 450mR |
| Lead Pitch | 10mm |
| Leakage Current | 1.32mA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.47A |
| RoHS Compliant | Yes |
| Series | 159 PUL-SI |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL215956331E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.