Aluminum electrolytic capacitor with 470µF capacitance and 450V voltage rating. Features 20% tolerance, 210mΩ ESR at 100Hz, and 1.72A ripple current. Snap-in termination, 10mm lead pitch, and 35mm x 50mm dimensions. Designed for through-hole mounting with a 5000-hour life at 105°C.
Vishay MAL215957471E3 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 210mR |
| Height | 50mm |
| Height - Seated (Max) | 1.969inch |
| Impedance | 290mR |
| Lead Pitch | 10mm |
| Leakage Current | 2.11mA |
| Length | 50mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.72A |
| RoHS Compliant | Yes |
| Series | 159 PUL-SI |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL215957471E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.