Vishay MAL215979221E3 technical specifications.
| Capacitance | 220uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 500VDC |
| ESR | 0.53Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1300mA |
| Leakage Current | 224@5MinuA |
| Lifetime | 5000h |
| Size | 30 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.37@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MAL215979221E3 to view detailed technical specifications.
No datasheet is available for this part.