Vishay MAL215990125E3 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 220mR |
| Height | 50mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.9A |
| Series | 159 PUL-SI |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 315V |
| Voltage Rating | 315V |
| DC Rated Voltage | 315V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL215990125E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.