Cap Aluminum Lytic 220uF 50V 20% (10 X 20mm) Radial 5mm 360mA 1000h 150°C Automotive Bulk
Vishay MAL216051221E3 technical specifications.
| Capacitance | 220uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 360mA |
| Leakage Current | 113@2MinuA |
| Lifetime | 1000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.17@20°C@100kHz|1.02@-40°C@100kHzOhm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MAL216051221E3 to view detailed technical specifications.
No datasheet is available for this part.