Vishay MAL218097702E3 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.6 |
| Length | 6.6 |
| Polarity | POLARIZED |
| Manufacturer Series | 180CPS |
| Capacitance | 270 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 5.9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay MAL218097702E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.