Vishay MAL218597305E3 technical specifications.
| Capacitance | 820uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.012Ohm |
| Ripple Current | 5000mA |
| Leakage Current | 1033@2MinuA |
| Lifetime | 5000h |
| Size | 8 X 11.7mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MAL218597305E3 to view detailed technical specifications.
No datasheet is available for this part.