Aluminum electrolytic capacitor, 220µF capacitance, 500V voltage rating. Features 20% tolerance, 900mΩ ESR, and 1.35A ripple current. Snap-in termination with a 10mm lead pitch. Operating temperature range from -40°C to 105°C, with a 6000-hour life expectancy. Dimensions are 35mm diameter and 30mm height.
Vishay MAL219390101E3 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 600mR |
| Lead Diameter | 2mm |
| Lead Pitch | 10mm |
| Leakage Current | 600uA |
| Length | 30mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.35A |
| RoHS Compliant | Yes |
| Series | 193 PUR-SI |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL219390101E3 to view detailed technical specifications.
No datasheet is available for this part.