Aluminum electrolytic capacitor with 330µF capacitance and 500V DC rating. Features 20% tolerance, 600mΩ ESR, and 400mΩ impedance. Snap-in termination, through-hole mounting, and a 10mm lead pitch. Rated for 6000 hours at 105°C, with a ripple current of 2.25A. Dimensions are 35mm diameter and 40mm height.
Vishay MAL219390102E3 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 600mR |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 400mR |
| Lead Diameter | 2mm |
| Lead Pitch | 10mm |
| Leakage Current | 900uA |
| Length | 40mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.25A |
| RoHS Compliant | Yes |
| Series | 193 PUR-SI |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL219390102E3 to view detailed technical specifications.
No datasheet is available for this part.