Aluminum electrolytic capacitor, 470µF capacitance, 500V DC rated voltage, 20% tolerance. Features 450mΩ ESR, 300mΩ impedance, and 2.8A ripple current. Snap-in termination, radial package with 35mm diameter and 50mm height. Through-hole mounting, 10mm lead pitch, and 2mm lead diameter. Operates from -40°C to 105°C with a 6000-hour life expectancy.
Vishay MAL219390104E3 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 450mR |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Impedance | 300mR |
| Lead Diameter | 2mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.3mA |
| Length | 50mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.8A |
| RoHS Compliant | Yes |
| Series | 193 PUR-SI |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL219390104E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.