Aluminum electrolytic capacitor with 560µF capacitance and 500V DC rating. Features 20% tolerance, 350mΩ ESR, and 2.52A ripple current. Snap-in termination, through-hole mounting, and a 10mm lead pitch. Operates from -40°C to 105°C with a 6000-hour lifespan. Dimensions are 35mm diameter and 60mm height.
Vishay MAL219390105E3 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 350mR |
| Features | General Purpose |
| Height | 60mm |
| Height - Seated (Max) | 2.441inch |
| Impedance | 250mR |
| Lead Diameter | 2mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.5mA |
| Length | 60mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3.25A |
| RoHS Compliant | Yes |
| Series | 193 PUR-SI |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL219390105E3 to view detailed technical specifications.
No datasheet is available for this part.