High voltage electric double layer capacitor, 5.5V DC rated voltage, 220,000µF capacitance with 80% tolerance. Features a cylindrical, radial leaded construction for through-hole mounting, with a 5mm lead pitch, 13mm diameter, and 7mm height. Offers 75Ω ESR, 135µA leakage current, and a 1000-hour life at 70°C. RoHS compliant.
Vishay MAL219612224E3 technical specifications.
| Capacitance | 220mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 13mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 75R |
| Height | 7mm |
| Height - Seated (Max) | 0.295inch |
| Lead Pitch | 5mm |
| Leakage Current | 135uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 196 DLC |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL219612224E3 to view detailed technical specifications.
No datasheet is available for this part.
