
Electric double-layer capacitor with a 5.5V DC rating and 47mF capacitance. Features a 13mm body diameter, 5mm lead pitch, and through-hole mounting with radial leads. Offers 120 Ohms ESR, 69µA leakage current, and a 1000-hour life at 70°C. RoHS compliant.
Vishay MAL219612473E3 technical specifications.
| Body Diameter | 13mm |
| Capacitance | 47mF |
| Package/Case | Radial |
| Diameter | 13mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 120R |
| Height | 7mm |
| Height - Seated (Max) | 0.295inch |
| Lead Pitch | 5mm |
| Leakage Current | 69uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 196 DLC |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL219612473E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
