Vishay MAL219613473E3 technical specifications.
| Capacitance | 47mF |
| Package/Case | Radial |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 300R |
| Height - Seated (Max) | 0.37inch |
| Lead Pitch | 5mm |
| Leakage Current | 69uA |
| Length | 9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Horizontal |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 196 DLC |
| Termination | PC Pins |
| Tolerance | 80% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.119931oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL219613473E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.