
High voltage electric double-layer capacitor, 5.5V DC rated voltage, 680mF capacitance with 20% tolerance. Features 50 Ohm ESR, 260uA leakage current, and operates from -25°C to 85°C. Through-hole mount with radial leads, 5mm lead pitch, and 21mm body diameter. RoHS compliant.
Vishay MAL219622684E3 technical specifications.
| Body Diameter | 21mm |
| Capacitance | 680mF |
| Package/Case | Radial |
| Diameter | 21mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 50R |
| Height | 9mm |
| Height - Seated (Max) | 0.37inch |
| Lead Pitch | 5mm |
| Leakage Current | 260uA |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Horizontal |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 196 DLC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| Weight | 0.310411oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL219622684E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.