Vishay MAL219632473E3 technical specifications.
| Body Diameter | 11.5mm |
| Capacitance | 47mF |
| Package/Case | Radial |
| Depth | 4.5mm |
| Diameter | 11.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 120R |
| Lead Pitch | 5mm |
| Leakage Current | 69uA |
| Length | 0.512inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 196 DLC |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| Weight | 0.052911oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL219632473E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.