
High-performance aluminum electrolytic capacitor with a capacitance of 90,000,000 µF and a DC rated voltage of 5.6V. Operating temperature range from -20°C to 85°C. Features a wet aluminum construction and two terminals, with a length of 25mm. Classified as a general-purpose, special capacitor.
Vishay MAL219690102E3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Length | 25 |
| Capacitance | 90000000 |
| Capacitor Type | SPECIAL CAPACITOR |
| DC Rated Voltage | 5.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay MAL219690102E3 to view detailed technical specifications.
No datasheet is available for this part.