Vishay MAL219691121E3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Length | 2.5 |
| Capacitance | 4000000 |
| Capacitor Type | SPECIAL CAPACITOR |
| DC Rated Voltage | 1.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay MAL219691121E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.