Aluminum Electrolytic Capacitor, Aluminum (wet),
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Length | 10 |
| Capacitance | 4000000 |
| Capacitor Type | SPECIAL CAPACITOR |
| DC Rated Voltage | 5.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |