
Cap Supercap 15F 5.6V -20% to 80% (12 X 10mm) PC Pin Stacked Coin 120uA 10 Ohm 1000h 85°C Tray
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Length | 10 |
| Capacitance | 15000000 |
| Capacitor Type | SPECIAL CAPACITOR |
| DC Rated Voltage | 5.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |