The MAL219721681E3 is a 160VDC aluminum electrolytic capacitor with a capacitance of 680uF and a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor has a ripple current of 1820 and a leakage current of 1500 at 5 minutes. It is constructed with an aluminum cylindrical can and has a snap-in termination style. The capacitor is rated for a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Vishay MAL219721681E3 technical specifications.
| Capacitance | 680uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 160VDC |
| ESR | 0.24Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1820mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 3000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MAL219721681E3 to view detailed technical specifications.
No datasheet is available for this part.