Vishay MAL250054272E3 technical specifications.
| Capacitance | 2700uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 420VDC |
| ESR | 0.042Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 8100mA |
| Leakage Current | 2270@5MinuA |
| Lifetime | 2000h |
| Size | 65 X 105mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MAL250054272E3 to view detailed technical specifications.
No datasheet is available for this part.