The MAL266102E3 is a 25V 1000uF electrolytic capacitor with 20% tolerance, suitable for applications requiring low ESR and high ripple current. It features a radial termination style and is mounted through a hole. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm. It operates over a temperature range of -55°C to 125°C.
Vishay MAL266102E3 technical specifications.
| Capacitance | 1000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 1600mA |
| Leakage Current | 253@2MinuA |
| Lifetime | 3000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MAL266102E3 to view detailed technical specifications.
No datasheet is available for this part.