The MAL266182E3 is a 1800uF aluminum electrolytic capacitor with a rated voltage of 25VDC and a tolerance of 20%. It has a very low ESR and a maximum operating temperature of 125°C. The capacitor is designed for through hole mounting with a radial termination style and a cylindrical can construction. It is suitable for use in a variety of applications, including power supplies and filtering circuits.
Vishay MAL266182E3 technical specifications.
| Capacitance | 1800uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 1900mA |
| Leakage Current | 453@2MinuA |
| Lifetime | 4000h |
| Size | 16 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MAL266182E3 to view detailed technical specifications.
No datasheet is available for this part.