Vishay MAL804323321E3 technical specifications.
| Type | Clamp |
| Capacitor Type | Capacitor Aluminum |
| Body Material | Steel |
| Body Plating | Zinc |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MAL804323321E3 to view detailed technical specifications.
No datasheet is available for this part.