Vishay MALAEB000GL322GB0W technical specifications.
| Capacitance | 220uF |
| Voltage | 40VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 40VDC |
| ESR | 0.87Ohm |
| Ripple Current | 360mA |
| Lifetime | 1000h |
| Size | 10 X 18mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MALAEB000GL322GB0W to view detailed technical specifications.
No datasheet is available for this part.