Vishay MALAEBL00GL333DB0W technical specifications.
| Capacitance | 330uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 1.21Ohm |
| Ripple Current | 204mA |
| Leakage Current | 35.68@1Min|14.56@5MinuA |
| Lifetime | 2000h |
| Size | 10 X 18mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MALAEBL00GL333DB0W to view detailed technical specifications.
No datasheet is available for this part.