The MALIEYH07BA456H42K is a 5600uF aluminum electrolytic capacitor with a rated voltage of 50VDC and a tolerance of 20%. It has a standard ESR type and a terminal pitch of 10mm. The capacitor is designed for through-hole mounting and has a snap-in termination style. It operates within a temperature range of -40°C to 105°C and has a lifetime of 2000 hours. The capacitor measures 30x35mm in size.
Vishay MALIEYH07BA456H42K technical specifications.
| Capacitance | 5600uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.066Ohm |
| Ripple Current | 3210mA |
| Leakage Current | 1587@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MALIEYH07BA456H42K to view detailed technical specifications.
No datasheet is available for this part.