Vishay MALIEYH07LA415W42K technical specifications.
| Capacitance | 1500uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| ESR | 0.183Ohm |
| Ripple Current | 1980mA |
| Leakage Current | 1039@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MALIEYH07LA415W42K to view detailed technical specifications.
No datasheet is available for this part.