This aluminum electrolytic capacitor has a capacitance of 15000uF and a DC rated voltage of 25VDC with a tolerance of 20%. It features an ESR of 0.04 and a ripple current of 4300. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style with a terminal pitch of 10mm. It is designed for through hole mounting and has a size of 30x35mm. The operating temperature range is from -40 to 85 degrees Celsius.
Vishay MALIEYN07BA515E02K technical specifications.
| Capacitance | 15000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.04Ohm |
| Ripple Current | 4300mA |
| Lifetime | 2000h |
| Size | 30 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MALIEYN07BA515E02K to view detailed technical specifications.
No datasheet is available for this part.