Vishay MALREKB05AA210J00K technical specifications.
| Capacitance | 10uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 63VDC |
| ESR | 13.26Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 56mA |
| Leakage Current | 18.9@1Min|6.3@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MALREKB05AA210J00K to view detailed technical specifications.
No datasheet is available for this part.