This 1500uF electrolytic capacitor has a rated voltage of 16VDC and a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor has a ripple current of 1400 and a leakage current of 4uA at 1 minute and 3uA at 2 minutes. It is constructed with an aluminum cylindrical can and has a terminal pitch of 5. The maximum impedance is 0.05 ohms at 20°C and 100kHz. The operating temperature range is from -40°C to 105°C.
Vishay MALREKE00FE415D00K technical specifications.
| Capacitance | 1500uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.159Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1400mA |
| Leakage Current | 4@1Min|3@2MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.05@20°C@100kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MALREKE00FE415D00K to view detailed technical specifications.
No datasheet is available for this part.