Vishay MALREKE00JS315M00K technical specifications.
| Capacitance | 150uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 160VDC |
| ESR | 1.326Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1300mA |
| Leakage Current | 15@5MinuA |
| Lifetime | 2000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.22@20°C@100kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MALREKE00JS315M00K to view detailed technical specifications.
No datasheet is available for this part.