Cap Aluminum 330uF 16V 20% (10 X 12.5mm) Radial 5mm 500mA
Vishay MALREKL00DC333D00K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Manufacturer Series | EKL |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MALREKL00DC333D00K to view detailed technical specifications.
No datasheet is available for this part.