This 220uF aluminum electrolytic capacitor has a maximum operating temperature range of -40°C to 105°C and a DC rated voltage of 35VDC. It features a capacitance of 220uF with a tolerance of 20% and a ripple current of 1030. The capacitor has a leakage current of 231uA at 1 minute and 77uA at 2 minutes, and a lifetime of 5000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 5mm.
Vishay MALREKX00DC322F00K technical specifications.
| Capacitance | 220uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 1030mA |
| Leakage Current | 231@1Min|77@2MinuA |
| Lifetime | 5000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.088@20°C@100kHzOhm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay MALREKX00DC322F00K to view detailed technical specifications.
No datasheet is available for this part.