The MALREKX00DE333H00K is a 330uF aluminum electrolytic capacitor with a rated voltage of 50VDC and a tolerance of 20%. It has a maximum impedance of 0.05 ohms at 20°C and 100kHz, and an ESR type of ultra low. The capacitor is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It has a minimum operating temperature of -40°C and a maximum operating temperature of 105°C.
Vishay MALREKX00DE333H00K technical specifications.
| Capacitance | 330uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 1820mA |
| Leakage Current | 495@1Min|165@2MinuA |
| Lifetime | 5000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.05@20°C@100kHzOhm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay MALREKX00DE333H00K to view detailed technical specifications.
No datasheet is available for this part.