Vishay MALSECB00BD233EARK technical specifications.
| Capacitance | 33uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 6.03Ohm |
| Ripple Current | 48mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 5.3mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MALSECB00BD233EARK to view detailed technical specifications.
No datasheet is available for this part.