Vishay MALSECL00AD222HARK technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6.6 |
| Length | 6.6 |
| Polarity | POLARIZED |
| Manufacturer Series | ECL |
| Capacitance | 22 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | ECL |
| Height | 5.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MALSECL00AD222HARK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.