
Single-phase bridge rectifier diode with a maximum repetitive peak reverse voltage of 600V and a minimum breakdown voltage of 600V. This 4-terminal, 4-element silicon diode operates within a temperature range of -50°C to 150°C. Packaged in a TO-269AA (4-pin) JEDEC package, it is suitable for applications requiring efficient AC to DC conversion.
Vishay MB6S-E3/80 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -50 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-269AA |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Breakdown Voltage-Min | 600 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MB6S-E3/80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.