Axial leaded, through-hole mount fixed resistor featuring metal film construction with 221kR resistance and 1% tolerance. Rated for 200V DC, this component offers a maximum power dissipation of 400mW and operates across a temperature range of -55°C to 155°C. Designed with a 0.5mm lead diameter and 5mm lead pitch, it boasts a 50ppm/°C temperature coefficient and is lead-free and RoHS compliant. Suitable for automotive applications with AEC-Q200 qualification.
Vishay MBA02040C2213FRP00 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 1.6mm |
| Features | Automotive AEC-Q200 |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 221kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | 5063JD Spacemiser |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MBA02040C2213FRP00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.