The MBA02040C2803FRP00 is a fixed resistor from Vishay with a DC rated voltage of 200V and a resistance of 280kR. It features a tolerance of 1% and is packaged in an axial configuration for through-hole mounting. The resistor is designed for use in automotive applications, meeting the AEC-Q200 standard. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 400mW.
Vishay MBA02040C2803FRP00 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 1.6mm |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 280kR |
| RoHS Compliant | Yes |
| Series | MBA/SMA 0204 - Professional |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MBA02040C2803FRP00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.