
Professional-grade fixed resistor featuring metal film construction with a resistance of 3.32 kΩ and a tight 1% tolerance. This axial-leaded component offers a 400mW power rating and a 200V DC voltage rating, suitable for operation across a wide temperature range from -55°C to 155°C. Designed for through-hole mounting with tin-plated contacts, it meets automotive AEC-Q200 standards and is lead-free and RoHS compliant.
Vishay MBA02040C3321FRP00 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 1.6mm |
| Features | Automotive AEC-Q200 |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 3.32kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | MBA/SMA 0204 - Professional |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MBA02040C3321FRP00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.