Vishay MBA02040C4991FCT00 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 1 |
| Manufacturer Series | MBA0204 |
| Resistance | 4990 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay MBA02040C4991FCT00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.