
The 200V 820kR Axial Lead Free Through Hole Resistor is a fixed resistor with a voltage rating of 200V and a resistance of 820kΩ. It has a maximum power dissipation of 400mW and is designed for through-hole mounting. The resistor is packaged in an axial configuration with a lead pitch of 5mm and a lead diameter of 0.5mm. It is rated for operation over a temperature range of -55°C to 155°C and is compliant with RoHS regulations.
Vishay MBA02040C8203FRP00 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 1.6mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 820kR |
| RoHS Compliant | Yes |
| Series | MBA/SMA 0204 - Professional |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.004409oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MBA02040C8203FRP00 to view detailed technical specifications.
No datasheet is available for this part.