Vishay MBB02070C1404FRP00 technical specifications.
| Package/Case | Axial |
| Diameter | 2.5mm |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Length | 0.256inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 1.4MR |
| RoHS Compliant | Yes |
| Series | MBB 0207 - Professional |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay MBB02070C1404FRP00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.