Vishay MBB02070C2003FC100 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Length | 0.256inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Resistance | 200kR |
| RoHS Compliant | Yes |
| Series | MBB/SMA 0207 - Professional |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay MBB02070C2003FC100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.