The MBB0207CC2212FCT00 is a 22.1K ohm, 1% tolerance, axial lead, through-hole fixed resistor from Vishay. It has a product length of 6.3mm and a product diameter of 2.5mm. The resistor has a lead diameter of 0.6mm and a lead length of 28mm. It operates over a temperature range of -55°C to 155°C and is conformal coated. The resistor is not fail-safe fusible.
Vishay MBB0207CC2212FCT00 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 6.3 |
| Product Diameter (mm) | 2.5 |
| Product Weight (g) | 0.22 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 28 |
| Resistance Value | 22.1KOhm |
| Tolerance | 1% |
| Max Voltage Rating | 350V |
| Technology | Thin Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MBB0207CC2212FCT00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.