
The MBB0207IC3018FCT00 is a thin film resistor with a resistance value of 3.01 ohms and a tolerance of 1%. It has a maximum operating temperature range of -55°C to 155°C and is designed for through-hole mounting. The resistor is 2.5mm in diameter and 6.5mm in length, with a lead diameter of 0.6mm and a lead length of 28mm. It is a conformal coated component with a weight of 0.22g and is manufactured by Vishay.
Vishay MBB0207IC3018FCT00 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 6.5 |
| Product Diameter (mm) | 2.5 |
| Product Weight (g) | 0.22 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 28 |
| Resistance Value | 3.01Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Max Voltage Rating | 350V |
| Positive Resistance Tolerance | 1% |
| Technology | Thin Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MBB0207IC3018FCT00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.